Part Details for CT4231-NI-4 by Cal Test Electronics
Overview of CT4231-NI-4 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4231-NI-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5724
|
Newark | Binding Post, 4Mm, 36A/100V, Yel, Panel, Product Range:Ct4231 Series, Current Rating:36A, Voltage Rating:100V, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Yellow, Contact Material:Brass Rohs Compliant: Yes |Cal Test Electronics CT4231-NI-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 | Buy Now |
DISTI #
1768-CT4231-NI-4-ND
|
DigiKey | SAFETY BINDING POST, 4MM, NICKEL Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0000 | Buy Now |
DISTI #
510-CT4231-NI-4
|
Mouser Electronics | Test Plugs & Test Jacks Sheathed Binding Post, 4mm, Nickel Plated, Yellow | 0 |
|
$6.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $5.6500 | Buy Now |
DISTI #
41727.1
|
TestEquity LLC | Cal Test Electronics CT4231-NI-4 Safety Binding Post, 4 mm, Nickel Plated, Yellow | 0 |
|
$6.0000 | Buy Now |