Part Details for CT4299-2 by Cal Test Electronics
Overview of CT4299-2 by Cal Test Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4299-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8441
|
Newark | Fused Probe W/Locking Tip Cover, Red, Test Probe Type:Point, Test Probe Functions:Multifunction, Accuracy:-, For Use With: Dmm, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT4299-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 | Buy Now |
DISTI #
1768-CT4299-2-ND
|
DigiKey | FUSED PROBE, 500 MA WITH LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$22.0000 | Buy Now |
DISTI #
510-CT4299-2
|
Mouser Electronics | Test Probes Fused Probe Body, 500mA w/Locking Tip Cover, Red RoHS: Compliant | 13 |
|
$22.0000 | Buy Now |
DISTI #
V99:2348_24340237
|
Arrow Electronics | Conn Test Probe PL 1 POS ST Cable Mount 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2005 | Americas - 20 |
|
$11.6100 / $16.6563 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4000 / $20.4700 | Buy Now |
DISTI #
38557407
|
Verical | Conn Test Probe PL 1 POS ST Cable Mount 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 20 |
|
$16.6563 | Buy Now |
DISTI #
CT4299-2
|
TME | Test probe, 500mA, red,grey, Socket size: 4mm Min Qty: 1 | 0 |
|
$21.4900 / $22.9200 | RFQ |
DISTI #
41732.1
|
TestEquity LLC | Cal Test Electronics CT4299-2 Fused Probe Body, 500mA w/Locking Tip Cover, Red | 0 |
|
$22.0000 | Buy Now |