Part Details for CT432-HSWF20MR by Allegro MicroSystems LLC
Overview of CT432-HSWF20MR by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT432-HSWF20MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-CT432-HSWF20MRCT-ND
|
DigiKey | XTREMESENSE TMR WITH HIGH DV/DT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
987 In Stock |
|
$2.3910 / $5.5800 | Buy Now |
DISTI #
462-CT432-HSWF20MR
|
Mouser Electronics | Board Mount Current Sensors XtremeSense TMR with High dV/dt Immunity, <1% Total Error 16-lead SOIC Wide (20 APK, VDD = 5.0 V, Up to +125C) RoHS: Compliant | 0 |
|
$2.3900 | Order Now |