Part Details for CT4511 by Cal Test Electronics
Overview of CT4511 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5067
|
Newark | Rf Coax Conn, Bnc Bulkhd Jack, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Brass, Frequency Max:2Ghz Rohs Compliant: Yes |Cal Test Electronics CT4511 Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$5.5000 | Buy Now |
DISTI #
1768-CT4511-ND
|
DigiKey | CONN BNC FEMALE BULKHEAD DIY Min Qty: 10 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$5.5000 | Buy Now |
DISTI #
510-CT4511
|
Mouser Electronics | RF Connectors / Coaxial Connectors Connector, BNC Female, Bulkhead Mount, DIY | 20 |
|
$5.5000 | Buy Now |