Part Details for CT4520-5 by Cal Test Electronics
Overview of CT4520-5 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4520-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6103
|
Newark | 10Mm Magnetic Conn-Sheathed 4Mm Jack/Grn, Inter Series Connector A:Magnetic - 10Mm, Convert From Positions:1Positions, Convert From Gender:-, Inter Series Connector B:Sheathed - 4Mm, Convert To Positions:1Positions Rohs Compliant: Yes |Cal Test Electronics CT4520-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$25.0000 | Buy Now |
DISTI #
1768-CT4520-5-ND
|
DigiKey | 1500V 10MM MAG CONNECTOR, 4MM R- Min Qty: 1 Lead time: 7 Weeks Container: Bag |
10 In Stock |
|
$25.0000 | Buy Now |
DISTI #
510-CT4520-5
|
Mouser Electronics | Other Tools 1500V 10mm Mag Connector, 4mm R-Angle J, Green | 0 |
|
$25.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5000 / $23.7500 | Buy Now |
DISTI #
20004923
|
TestEquity LLC | 1500V 10mm Mag Connector, 4mm R-Angle J, Green | 0 |
|
$25.0000 | Buy Now |