There are no models available for this part yet.
Overview of CT4521-1 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT4521-1 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK6107
|
Newark | 11Mm Magnetic Conn-Sheathed 4Mm Jack/Brn, Inter Series Connector A:Magnetic - 11Mm, Convert From Positions:1Positions, Convert From Gender:-, Inter Series Connector B:Sheathed - 4Mm, Convert To Positions:1Positions Rohs Compliant: Yes |Cal Test Electronics CT4521-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$25.0000 | Buy Now | |
DISTI #
510-CT4521-1
|
Mouser Electronics | Other Tools 1500V 11mm Mag Connector, 4mm R-Angle J, Brown | 0 |
|
$25.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5000 / $23.7500 | Buy Now | ||
DISTI #
20004919
|
TestEquity LLC | 1500V 11mm Mag Connector, 4mm R-Angle J, Brown | 0 |
|
$25.0000 | Buy Now |