Part Details for CT4521-2 by Cal Test Electronics
Overview of CT4521-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4521-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6108
|
Newark | 11Mm Magnetic Conn-Sheathed 4Mm Jack/Red, Inter Series Connector A:Magnetic - 11Mm, Convert From Positions:1Positions, Convert From Gender:-, Inter Series Connector B:Sheathed - 4Mm, Convert To Positions:1Positions Rohs Compliant: Yes |Cal Test Electronics CT4521-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.0000 | Buy Now |
DISTI #
510-CT4521-2
|
Mouser Electronics | Other Tools 1500V 11mm Mag Connector, 4mm R-Angle J, Red | 10 |
|
$25.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5000 / $23.7500 | Buy Now |
DISTI #
20004918
|
TestEquity LLC | 1500V 11mm Mag Connector, 4mm R-Angle J, Red | 0 |
|
$25.0000 | Buy Now |