Part Details for CT4BK18-M (ALTERNATE: 00051128592748) by 3M
Overview of CT4BK18-M (ALTERNATE: 00051128592748) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4BK18-M (ALTERNATE: 00051128592748)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70246056
|
RS | Cable Tie, Miniature, Black/Nylon, 18 lbs., 0.10 in x 4.10 in | 3M CT4BK18-M RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 4213 |
|
$0.0260 / $0.0290 | Buy Now |