Part Details for CT4G-1812-2X1-100V-2.2ΜF-K by Torch Electronics Technology Co Ltd
Overview of CT4G-1812-2X1-100V-2.2ΜF-K by Torch Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4G-1812-2X1-100V-2.2ΜF-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��10% 100V 2.2uF 2X1 Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | 113 |
|
$0.8715 / $1.5500 | Buy Now |