Part Details for CT4NT18-M (ALTERNATE: 00051128592762) by 3M
Overview of CT4NT18-M (ALTERNATE: 00051128592762) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4NT18-M (ALTERNATE: 00051128592762)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70246015
|
RS | Cable Tie, Miniature, Natural/Nylon, 18 lbs., 0.10 in x 4.10 in, CT Series | 3M CT4NT18-M RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 2350 |
|
$0.0240 / $0.0270 | Buy Now |