Part Details for CT6D7 by Weller Hand Tools GmbH
Overview of CT6D7 by Weller Hand Tools GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT6D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F2583
|
Newark | Tip, Soldering Iron, Screwdriver, 4.75Mm, Tip/Nozzle Width:4.75Mm, Tip/Nozzle Style:Screwdriver, For Use With:W101 Soldering Iron, Product Range:Ct Series, Tip/Nozzle Length:34.8Mm Rohs Compliant: Yes |Weller CT6D7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$9.3000 | Buy Now |
DISTI #
71077220
|
RS | Weller, Soldering Iron, Solid Copper Plate, Screwdriver,0.187 in,0.035 in,.37 in | Weller CT6D7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$9.7200 | Buy Now |
|
Onlinecomponents.com | CT6 Series ScrewDriver Tip, W100PG, W100P3 Soldering Iron | 0 |
|
$8.8400 / $9.3000 | Buy Now |
|
Quest Components | 3/16" X 700° CT6 SERIES SCREWDRIVER TIP, W100PG, W100P3 SOLDERING IRON | 3 |
|
$11.3100 | Buy Now |
DISTI #
09L8608
|
Bürklin Elektronik | Soldering tip, Chisel shaped, (W) 5 mm, 370 °C, CT6D7 Min Qty: 1 | 10 |
|
$13.4505 / $14.8973 | Buy Now |
DISTI #
272TI3148
|
Techni-Tool, Inc. | Weller CT6D7 Solder Tip 700 Degrees, CT6 Series | 11 |
|
$9.3000 | Buy Now |
DISTI #
272TI3148
|
TestEquity LLC | Weller CT6D7 Solder Tip 700 Degrees, CT6 Series | 11 |
|
$9.3000 | Buy Now |