Part Details for CT6LC28-11SS by ITT Interconnect Solutions
Overview of CT6LC28-11SS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF011-SSHN-B | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25DF011-SSHNHR-B | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25XE011-SSHN-B | Renesas Electronics Corporation | 1Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current |
Price & Stock for CT6LC28-11SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CT6LC28-11SS
|
Avnet Americas | ER 22C 1816 412 SKT PLUG - Bulk (Alt: CAN CT6LC28-11SS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CT6LC2811SS
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG | 0 |
|
$144.1700 / $169.0200 | Order Now |
DISTI #
CT6LC28-11SS
|
PEI Genesis | ER 22C 18#16 4#12 SKT PLUG | 0 |
|
Buy Now |