Part Details for CT79227X9080D2 by Vishay Intertechnologies
Overview of CT79227X9080D2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT79227X9080D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT79227X9080D2
|
Avnet Americas | Tantalum Capacitor, 220 uF, 80 V, ± 10%, -55 °C, 85 °C, Axial Leaded - Bulk (Alt: CT79227X9080D2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$84.2535 / $107.0332 | Buy Now |
DISTI #
CT79227X9080D2
|
Avnet Americas | Tantalum Capacitor, 220 uF, 80 V, ± 10%, -55 °C, 85 °C, Axial Leaded - Bulk (Alt: CT79227X9080D2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$84.2535 / $107.0332 | Buy Now |
DISTI #
CT79227X9080D2
|
Avnet Abacus | Tantalum Capacitor, 220 uF, 80 V, � 10%, -55 �C, 85 �C, Axial Leaded (Alt: CT79227X9080D2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for CT79227X9080D2
CT79227X9080D2 CAD Models
CT79227X9080D2 Part Data Attributes:
|
CT79227X9080D2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CT79227X9080D2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.708 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | CECC30202-005 | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.37 | |
Terminal Shape | WIRE |
Alternate Parts for CT79227X9080D2
This table gives cross-reference parts and alternative options found for CT79227X9080D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT79227X9080D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79227X9080D2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CT79227X9080D2 vs CT79227X9080D2E3 |