There are no models available for this part yet.
Overview of CT7N-23-A16 by Sprecher + Schuh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CT-7N2XJLW | Coilcraft Inc | General Purpose Inductor, 0.0072uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-7N2XJLU | Coilcraft Inc | General Purpose Inductor, 0.0072uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-7N2XGLW | Coilcraft Inc | General Purpose Inductor, 0.0072uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 |
Price & Stock for CT7N-23-A16 by Sprecher + Schuh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.0300 / $95.6400 | Buy Now |