Part Details for CT8BK50S-M by 3M Interconnect
Overview of CT8BK50S-M by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT8BK50S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4315
|
Newark | Cable Tie, Screw Mount, Nylon6.6, 218Mm, 50Lb, Pk1000, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:218Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:50.8Mm, Cable Tie Type:Standard Rohs Compliant: Yes |3M CT8BK50S-M Min Qty: 10 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$272.9100 | Buy Now |
DISTI #
3M120MTBKM-ND
|
DigiKey | CBL TIE LOCK BLK 50LB 8.6" 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bag |
365 In Stock |
|
$0.2038 / $0.4300 | Buy Now |
DISTI #
7010349808
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Black, 218 mm, 4.6 mm, 50.8 mm, 50 lb (Alt: 7010349808) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
517-CT8BK50S-M
|
Mouser Electronics | Cable Tie Mounts 8 INCH 50 LB MOUNT CABLE TIE BLACK RoHS: Compliant | 0 |
|
$0.1070 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 3880 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | CABLE TIE, L: 8.6" (218MM), UV RESISTANT, #10 STUD, BLACK | 3104 |
|
$0.1950 / $0.7500 | Buy Now |
DISTI #
7010349808
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Black, 218 mm, 4.6 mm, 50.8 mm, 50 lb (Alt: 7010349808) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
7010349808
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Black, 218 mm, 4.6 mm, 50.8 mm, 50 lb (Alt: 7010349808) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |