Part Details for CT8N by ITT Interconnect Solutions
Overview of CT8N by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT8N
|
Avnet Americas | Crimp Tool For Veam VBN Connectors - Bulk (Alt: CT8N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CT8N
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,251.0000 | Order Now |
DISTI #
ITTCT8N
|
Heilind Electronics | 03860606100 TOOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Tie, Standard, Natural/Nylon, 50 lbs., 0.18 in x 7.60 in | 3M CT8NT50-C RoHS: Compliant | 0 |
|
$2,240.7000 / $2,404.2100 | Buy Now |
DISTI #
CT8N
|
Avnet Americas | Crimp Tool For Veam VBN Connectors - Bulk (Alt: CT8N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CT8N
|
Avnet Americas | Crimp Tool For Veam VBN Connectors - Bulk (Alt: CT8N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTCT8N
|
Interstate Connecting Components | 03860606100 TOOL | 0 |
|
Buy Now | |
DISTI #
03860606100
|
Avnet Abacus | Crimp Tool For Veam VBN Connectors (Alt: 03860606100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Tie, Standard, Natural/Nylon, 50 lbs., 0.18 in x 7.60 in | 3M CT8NT50-C RoHS: Compliant | 0 |
|
$2,240.7000 / $2,404.2100 | Buy Now |