Part Details for CT8NT50-M by 3M Interconnect
Overview of CT8NT50-M by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT8NT50-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4322
|
Newark | Cable Tie, Nylon6.6, 193Mm, 50Lb, Pk1000, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:193Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:47.5Mm, Cable Tie Type:Standard, Product Range:Ct8N Series Rohs Compliant: Yes |3M CT8NT50-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 2 |
|
$73.3400 | Buy Now |
DISTI #
3M120M-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 7.6" Min Qty: 1000 Lead time: 4 Weeks Container: Bag |
6013 In Stock |
|
$0.0674 / $0.0689 | Buy Now |
DISTI #
56W4322
|
Avnet Americas | Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Natural, 193 mm, 4.6 mm, 47.5 mm, 50 lb - Boxed Product (Development Kits) (Alt: 56W4322) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box | 3 Partner Stock |
|
$72.1900 | Buy Now |
DISTI #
7000133460
|
Avnet Americas | Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Natural, 193 mm, 4.6 mm, 47.5 mm, 50 lb (Alt: 7000133460) Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
517-CT8NT50-M
|
Mouser Electronics | Cable Ties 8 INCH 50 LB NATURAL CABLE TIE RoHS: Compliant | 0 |
|
$0.0640 / $0.2000 | Order Now |
DISTI #
MMM7000133460
|
Heilind Electronics | 7000133460 80611469588 8 NATURAL 50 LB CABLE TIE - 1 | Americas - 0 in Stock |
|
$0.0585 / $0.0613 | Buy Now |
DISTI #
7000133460
|
Avnet Americas | Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Natural, 193 mm, 4.6 mm, 47.5 mm, 50 lb (Alt: 7000133460) Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
56W4322
|
Avnet Americas | Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Natural, 193 mm, 4.6 mm, 47.5 mm, 50 lb - Boxed Product (Development Kits) (Alt: 56W4322) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box | 3 Partner Stock |
|
$72.1900 | Buy Now |