Part Details for CT8NT50S-M by 3M Interconnect
Overview of CT8NT50S-M by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT8NT50S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M120MTM-ND
|
DigiKey | CBL TIE LOCK NAT 50LB 8.6" 1=1PC Min Qty: 10000 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1011 | Buy Now |
DISTI #
7100019537
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 218 mm, 4.6 mm, 50.8 mm, 50 lb (Alt: 7100019537) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
56W4324
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 218 mm, 4.6 mm, 50.8 mm, 50 lb - Boxed Product (Development Kits) (Alt: 56W4324) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box | 10 Partner Stock |
|
$138.0000 | Buy Now |
DISTI #
517-CT8NT50S-M
|
Mouser Electronics | Cable Tie Mounts 8 INCH 50 LB MOUNT CABLE TIE NATURAL RoHS: Compliant | 0 |
|
$0.1070 | Order Now |
DISTI #
MMM7100019537
|
Heilind Electronics | 7100019537 80611469570 8 NAT 50 LB MOUNT CABLE TIE - | Americas - 0 in Stock |
|
$0.1126 / $0.1162 | Buy Now |
DISTI #
7100019537
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 218 mm, 4.6 mm, 50.8 mm, 50 lb (Alt: 7100019537) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
56W4324
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 218 mm, 4.6 mm, 50.8 mm, 50 lb - Boxed Product (Development Kits) (Alt: 56W4324) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box | 10 Partner Stock |
|
$138.0000 | Buy Now |
DISTI #
7100019537
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 218 mm, 4.6 mm, 50.8 mm, 50 lb (Alt: 7100019537) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
56W4324
|
Avnet Americas | Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 218 mm, 4.6 mm, 50.8 mm, 50 lb - Boxed Product (Development Kits) (Alt: 56W4324) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Box | 10 Partner Stock |
|
$138.0000 | Buy Now |
DISTI #
3728678
|
element14 Asia-Pacific | CABLE TIE, SCREW MOUNT, NYLON6.6, 218MM, 50LB, PK1000, NATURAL RoHS: Compliant Min Qty: 1 Container: Pack | 10 |
|
$197.4093 | Buy Now |