Part Details for CTAN1424V-G by Comchip Technology Corporation Ltd
Overview of CTAN1424V-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAN1424V-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 344 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | TVS ARRAY 300W BIDIR 24V 14SOICN | 1308 |
|
$0.8400 / $2.2400 | Buy Now |
|
Quest Components | TVS ARRAY 300W BIDIR 24V 14SOICN | 275 |
|
$0.9100 / $2.6000 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 300W,24VV(RWM),Unidirectional, 10 Element, Silicon RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7800 / $0.8210 | Buy Now |
Part Details for CTAN1424V-G
CTAN1424V-G CAD Models
CTAN1424V-G Part Data Attributes
|
CTAN1424V-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CTAN1424V-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 10 Element, Silicon, ROHS COMPLIANT, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 26.7 V | |
Clamping Voltage-Max | 43 V | |
Configuration | COMMON ANODE, 10 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G14 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CTAN1424V-G
This table gives cross-reference parts and alternative options found for CTAN1424V-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTAN1424V-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS001B24 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 10 Element, Silicon, SO-14 | KOA Speer Electronics Inc | CTAN1424V-G vs TVS001B24 |