Part Details for CTCB0603F-121M by Central Technologies
Overview of CTCB0603F-121M by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316H-121MLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3314-121MLC | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for CTCB0603F-121M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCB0603F-121M-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16020 In Stock |
|
$0.1062 / $0.1700 | Buy Now |
DISTI #
84422165
|
Verical | CTCB0603F-121M Min Qty: 295 Package Multiple: 1 | Americas - 16020 |
|
$0.2380 | Buy Now |
Part Details for CTCB0603F-121M
CTCB0603F-121M CAD Models
CTCB0603F-121M Part Data Attributes
|
CTCB0603F-121M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB0603F-121M
Central Technologies
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for CTCB0603F-121M
This table gives cross-reference parts and alternative options found for CTCB0603F-121M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB0603F-121M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM10U800NE | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | Samsung Electro-Mechanics | CTCB0603F-121M vs CIM10U800NE |
BK1608HW121-T | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | CTCB0603F-121M vs BK1608HW121-T |
BBGK00160808101Y00 | Ferrite Chip, | Chilisin Electronics Corp | CTCB0603F-121M vs BBGK00160808101Y00 |
BBGK00160808121Y00 | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | CTCB0603F-121M vs BBGK00160808121Y00 |
GBK160808T-121Y-S | Ferrite Chip, 1 Function(s), 0.6A, | Chilisin Electronics Corp | CTCB0603F-121M vs GBK160808T-121Y-S |
CIM10U800NC | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | Samsung Electro-Mechanics | CTCB0603F-121M vs CIM10U800NC |
GBK160808B-101Y-N | Passive Filter | Chilisin Electronics Corp | CTCB0603F-121M vs GBK160808B-101Y-N |
GBK160808T-101Y-N | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | CTCB0603F-121M vs GBK160808T-101Y-N |
GBK160808T-121Y-N | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | CTCB0603F-121M vs GBK160808T-121Y-N |
GBK160808B-121Y-N | Passive Filter | Chilisin Electronics Corp | CTCB0603F-121M vs GBK160808B-121Y-N |