Part Details for GBK160808T-121Y-N by Pulse Electronics Corporation
Overview of GBK160808T-121Y-N by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G86104121YEU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 1x4Pin, MATTE TIN, NY66, TAIL=3.4mm, W/KINK | |
861400121YO2090LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Position, Vertical. |
Price & Stock for GBK160808T-121Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
204000 In Stock |
|
$0.0107 / $0.0124 | Buy Now |
DISTI #
GBK160808T-121Y-N
|
Avnet Asia | Ferrite Bead, 0603, 600 mA, 120 Ohm, 150 mohm, ? 25% (Alt: GBK160808T-121Y-N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 20000 |
|
$0.0045 / $0.0072 | Buy Now |
|
Master Electronics | EMI Suppression Beads RoHS: Compliant |
204000 In Stock |
|
$0.0107 / $0.0124 | Buy Now |
Part Details for GBK160808T-121Y-N
GBK160808T-121Y-N CAD Models
GBK160808T-121Y-N Part Data Attributes
|
GBK160808T-121Y-N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GBK160808T-121Y-N
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), LEAD FREE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for GBK160808T-121Y-N
This table gives cross-reference parts and alternative options found for GBK160808T-121Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBK160808T-121Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBK160808T-101Y-N | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | GBK160808T-121Y-N vs GBK160808T-101Y-N |
CIM10U800NE | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | Samsung Electro-Mechanics | GBK160808T-121Y-N vs CIM10U800NE |
BBGK00160808121Y00 | Ferrite Chip, | Pulse Maglayers | GBK160808T-121Y-N vs BBGK00160808121Y00 |
BK1608HW121-T | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | GBK160808T-121Y-N vs BK1608HW121-T |
BBGK00160808121Y00 | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | GBK160808T-121Y-N vs BBGK00160808121Y00 |
GBK160808B-121Y-N | Passive Filter | Chilisin Electronics Corp | GBK160808T-121Y-N vs GBK160808B-121Y-N |
CBM03YTHN470-1 | Ferrite Chip, | Viking Tech Corp | GBK160808T-121Y-N vs CBM03YTHN470-1 |
BBGK00160808121Y00 | Ferrite Chip, | Chilisin Electronics Corp | GBK160808T-121Y-N vs BBGK00160808121Y00 |
BBGK00160808101Y00 | Ferrite Chip, | Pulse Maglayers | GBK160808T-121Y-N vs BBGK00160808101Y00 |
GBK160808T-101Y-AU | Ferrite Chip | Chilisin Electronics Corp | GBK160808T-121Y-N vs GBK160808T-101Y-AU |