Part Details for CTCB1206F-601P by Central Technologies
Overview of CTCB1206F-601P by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162601PF | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS/TRNS | |
74ALVCH16601PF8 | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT BT/R | |
74ALVCHR162601PF | Renesas Electronics Corporation | 18BIT UNIVERSAL BUS TRANS |
Price & Stock for CTCB1206F-601P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCB1206F-601P-ND
|
DigiKey | FERRITE BEAD 600 OHM 1206 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9325 In Stock |
|
$0.0895 / $0.1400 | Buy Now |
DISTI #
84422316
|
Verical | CTCB1206F-601P Min Qty: 350 Package Multiple: 1 | Americas - 9325 |
|
$0.2005 | Buy Now |
Part Details for CTCB1206F-601P
CTCB1206F-601P CAD Models
CTCB1206F-601P Part Data Attributes
|
CTCB1206F-601P
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB1206F-601P
Central Technologies
Ferrite Chip, 1 Function(s), 1.8A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN | |
Width | 1.6 mm |
Alternate Parts for CTCB1206F-601P
This table gives cross-reference parts and alternative options found for CTCB1206F-601P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB1206F-601P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB1206F-501P | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | CTCB1206F-601P vs CTCB1206F-501P |
NCB-H1206PY601TR200QYF | Ferrite Chip | NIC Components Corp | CTCB1206F-601P vs NCB-H1206PY601TR200QYF |
FB04YTYH501 | Ferrite Chip, | SEI Stackpole Electronics Inc | CTCB1206F-601P vs FB04YTYH501 |
PBY321611T-601Y-N | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | CTCB1206F-601P vs PBY321611T-601Y-N |
BBPY00321611601Y00 | Ferrite Chip, | Chilisin Electronics Corp | CTCB1206F-601P vs BBPY00321611601Y00 |
GMLB-321611-0600Y-PY | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | CTCB1206F-601P vs GMLB-321611-0600Y-PY |
CB04YTYH601 | Ferrite Bead | Viking Tech Corp | CTCB1206F-601P vs CB04YTYH601 |
BBPY00321611601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | CTCB1206F-601P vs BBPY00321611601Y00 |
CB04YTYH401 | Ferrite Bead | Viking Tech Corp | CTCB1206F-601P vs CB04YTYH401 |
HCB3216KF-601T20 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, 2 PIN | Superworld Holdings Ptd Ltd | CTCB1206F-601P vs HCB3216KF-601T20 |