Part Details for CTCN0812V-G by Comchip Technology Corporation Ltd
Overview of CTCN0812V-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTCN0812V-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Trans Voltage Suppressor Diode,300W,12VV(RWM),Unidirectional, 6 Element, Silicon RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for CTCN0812V-G
CTCN0812V-G CAD Models
CTCN0812V-G Part Data Attributes
|
CTCN0812V-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CTCN0812V-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 6 Element, Silicon, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 13.3 V | |
Clamping Voltage-Max | 20 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CTCN0812V-G
This table gives cross-reference parts and alternative options found for CTCN0812V-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCN0812V-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS006B12 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 6 Element, Silicon, SO-8 | KOA Speer Electronics Inc | CTCN0812V-G vs TVS006B12 |
SMDA12-6-TR | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 6 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | CTCN0812V-G vs SMDA12-6-TR |
SMDA12-6E3/TR13 | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 6 Element, Silicon | Microchip Technology Inc | CTCN0812V-G vs SMDA12-6E3/TR13 |