Part Details for CTES035V0-G by Comchip Technology Corporation Ltd
Overview of CTES035V0-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTES035V0-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1461-1-ND
|
DigiKey | TVS DIODE 5VWM 10VC SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
425 In Stock |
|
$0.2348 / $0.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 5795 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 300W, 5V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 4636 |
|
$0.2500 / $1.0000 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 300W,5VV(RWM),Unidirectional, 2 Element, Silicon RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4610 / $0.4850 | Buy Now |
Part Details for CTES035V0-G
CTES035V0-G CAD Models
CTES035V0-G Part Data Attributes
|
CTES035V0-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CTES035V0-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CTES035V0-G
This table gives cross-reference parts and alternative options found for CTES035V0-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTES035V0-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULTVS5VESGP | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, | CHENMKO Enterprise Co Ltd | CTES035V0-G vs ULTVS5VESGP |
S2305-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CTES035V0-G vs S2305-A |
LGSOT05CLT1G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, | LRC Leshan Radio Co Ltd | CTES035V0-G vs LGSOT05CLT1G |