Part Details for CTRD6025-10 by Crydom Inc
Overview of CTRD6025-10 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTRD6025-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6046
|
Newark | Ssr Relay, 3-Phase, Din Rail Mount 90Mm, 600Vac/2 |Sensata/crydom CTRD6025-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC1755-ND
|
DigiKey | RELAY SSR CONTACT 3PH 25A 600VAC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$296.4000 | Buy Now |
DISTI #
CRYCTRD6025-10
|
Heilind Electronics | SSR RELAY, 3-PHASE, DIN RAIL M DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4 to 32 VDC Control - 25 A Max Load - 48-600 VAC Operating - Instantaneous - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$271.9100 / $283.0600 | Buy Now |
DISTI #
67589708
|
Verical | DIN Rail Mount Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 10 |
|
$353.4830 / $367.9780 | Buy Now |
DISTI #
CTRD6025-10
|
TME | Relay: solid state, 25A, Uswitch: 48÷600VAC, 3-phase, -20÷80°C Min Qty: 1 | 12 |
|
$331.0400 / $361.5300 | Buy Now |
DISTI #
C1S156600043801
|
Chip1Stop | Ratings 25A per phase 600 VAC DIN-RAIL or Panel Mount RoHS: Compliant | 15 |
|
$333.0000 / $432.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 4 to 32 VDC Control - 25 A Max Load - 48-600 VAC Operating - Instantaneous - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$271.9100 / $283.0600 | Buy Now |