Part Details for CTS-1C-110-MM by Artisan Controls Corporation
Overview of CTS-1C-110-MM by Artisan Controls Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS-1C-110-MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y0300
|
Newark | Capacitive Touch Switch, Spdt, 24Vac, Th, Product Range:Cts Series, Contact Configuration:Spdt, Contact Voltage Ac Nom:24Vac, Contact Voltage Dc Nom:24Vdc |Artisan Controls CTS-1C-110-MM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.2200 / $136.7800 | Buy Now |
DISTI #
70907964
|
RS | Switch, Capacitive Touch, DPDT, 2 Sensors, Mom, 10A, 125/250VAC | Artisan Controls CTS-1C-110-MM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5400 / $101.6200 | RFQ |
|
Bristol Electronics | 12 |
|
RFQ |