Part Details for CU10Y10R5CAT2A by Kyocera AVX Components
Overview of CU10Y10R5CAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU10Y10R5CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU10Y10R5CAT2A
|
Avnet Americas | Cap Ceramic 0.5pF 16V C0G 0.25pF SMD 01005 125°C T/R - Tape and Reel (Alt: CU10Y10R5CAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
581-CU10Y10R5CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .5pF C0G(NP0) 01 005 Tol .25pF RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0073 | Buy Now |
Part Details for CU10Y10R5CAT2A
CU10Y10R5CAT2A CAD Models
CU10Y10R5CAT2A Part Data Attributes
|
CU10Y10R5CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CU10Y10R5CAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CU10Y10R5CAT2A
This table gives cross-reference parts and alternative options found for CU10Y10R5CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU10Y10R5CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005COG160-0R5CP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005, | VENKEL LTD | CU10Y10R5CAT2A vs C01005COG160-0R5CP6P |
C01005C0G160-0R5CPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU10Y10R5CAT2A vs C01005C0G160-0R5CPD |
C01005C0G160-0R5CGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU10Y10R5CAT2A vs C01005C0G160-0R5CGE |
GRM0225C1CR50CD05B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CU10Y10R5CAT2A vs GRM0225C1CR50CD05B |
NMC01005NPO0R5C16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CU10Y10R5CAT2A vs NMC01005NPO0R5C16TRPLP4F |
C01005C0G160-0R5CGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU10Y10R5CAT2A vs C01005C0G160-0R5CGU |
C01005C0G160-0R5CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU10Y10R5CAT2A vs C01005C0G160-0R5CGD |
C01005COG160-0R5CG6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005, | VENKEL LTD | CU10Y10R5CAT2A vs C01005COG160-0R5CG6P |
C01005COG160-0R5CSN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005, | VENKEL LTD | CU10Y10R5CAT2A vs C01005COG160-0R5CSN6R |
CL02C0R5CO2ANNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CU10Y10R5CAT2A vs CL02C0R5CO2ANNE |