Part Details for CUN96B1B by Seoul Viosys
Overview of CUN96B1B by Seoul Viosys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUN96B1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2112-CUN96B1BCT-ND
|
DigiKey | 395NM NZ5 PACKAGE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$1.9875 / $7.9400 | Buy Now |
|
Future Electronics | UV nZ5 Series 3.5 x 3.5 x 2.83 mm 45° 3.4 V 1100 mW 395 nm SMT Domed UV LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.6500 | Buy Now |