Part Details for CUR-3284-MB by BUD Industries Inc
Overview of CUR-3284-MB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUR-3284-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9087
|
Newark | Enclosure, Utility Box, Abs, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:193.3Mm, External Width - Metric:117.1Mm, External Depth - Metric:60.2Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CUR-3284-MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$14.6800 / $16.7400 | Buy Now |
DISTI #
CUR-3284-MB-ND
|
DigiKey | BOX ABS BLACK 7.612"L X 4.612"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9000 | Buy Now |
DISTI #
563-CUR-3284-MB
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style A Utility Box, Flanges and Recessed Cover (7.6 X 4.6 X 2.4 In) RoHS: Compliant | 1 |
|
$13.8400 / $16.1000 | Buy Now |
DISTI #
71270685
|
RS | Enclosure, ABSPlastic, UL94-5V2,7.60x4.60x2.37,Recessed, Blk, MB, UtiliboxA | Bud Industries CUR-3284-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9700 / $16.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.0000 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
44 In Stock 63 Factory Stock |
|
$11.9700 / $15.8400 | Buy Now |
DISTI #
000000000002172829
|
Sager | Enclosures, Boxes, & Cases Utilibox Style A Utility Box, Flanges and Recessed Cover (7.6 X 4.6 X 2.4 In) Min Qty: 6 | 63 |
|
$11.2500 / $18.0000 | Buy Now |
|
Master Electronics | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
44 In Stock 63 Factory Stock |
|
$11.9700 / $15.8400 | Buy Now |
DISTI #
10012881
|
TestEquity LLC | Bud Industries CUR-3284-MB Utility Box, Style A, Flanges, Recessed Cover, Plastic, 7.6x4.6x2.4 in, Utilibox Series | 63 |
|
$13.8500 | Buy Now |