Part Details for CUR-3284 by BUD Industries Inc
Overview of CUR-3284 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUR-3284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9086
|
Newark | Utility Box, Style A, Abs, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:57.3Mm, External Width - Metric:117.1Mm, External Depth - Metric:193.3Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CUR-3284 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$11.9300 / $13.5800 | Buy Now |
DISTI #
CUR-3284-ND
|
DigiKey | BOX ABS BLACK 7.612"L X 4.612"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9000 | Buy Now |
DISTI #
563-CUR-3284
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style A Plastic Utility Box with Recessed Cover (7.6 X 4.6 X 2.4 In) RoHS: Compliant | 3 |
|
$11.2200 / $13.0600 | Buy Now |
DISTI #
71270682
|
RS | Enclosure, ABSPlastic, UL94-5V2,7.60x4.60x2.37,Recessed, Textured Blk, UtiliboxA | Bud Industries CUR-3284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9200 / $13.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7400 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
9 In Stock 130 Factory Stock |
|
$12.4200 / $21.3900 | Buy Now |
DISTI #
000000000002172826
|
Sager | Enclosures, Boxes, & Cases Utilibox Style A Plastic Utility Box with Recessed Cover (7.6 X 4.6 X 2.4 In) Min Qty: 7 | 130 |
|
$9.1500 / $14.6000 | Buy Now |
|
Master Electronics | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
9 In Stock 130 Factory Stock |
|
$12.4200 / $21.3900 | Buy Now |
DISTI #
10012880
|
TestEquity LLC | Bud Industries CUR-3284 Utility Box, Style A, Recessed Cover, Plastic, 7.6x4.6x2.4 in, Utilibox Series | 130 |
|
$11.2300 | Buy Now |