Part Details for CUR-3285-MB by BUD Industries Inc
Overview of CUR-3285-MB by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUR-3285-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4584
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:79.2Mm, External Width - Metric:131Mm, External Depth - Metric:210Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CUR-3285-MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$19.9700 / $22.5000 | Buy Now |
DISTI #
CUR-3285-MB-ND
|
DigiKey | BOX ABS BLACK 8.25"L X 5.151"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2000 | Buy Now |
DISTI #
563-CUR-3285-MB
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style A Utility Box, Flanges and Recessed Cover (8.3 X 5.2 X 3.1 In) RoHS: Compliant | 4 |
|
$19.4200 / $21.6300 | Buy Now |
DISTI #
71270689
|
RS | Enclosure, ABSPlastic, UL94-5V2,8.25x5.15x3.12,Recessed, Blk, MB, UtiliboxA | Bud Industries CUR-3285-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1300 / $22.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.9400 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
1 In Stock 52 Factory Stock |
|
$14.5900 / $26.5600 | Buy Now |
DISTI #
000000000002172833
|
Sager | Enclosures, Boxes, & Cases Utilibox Style A Utility Box, Flanges and Recessed Cover (8.3 X 5.2 X 3.1 In) Min Qty: 5 | 52 |
|
$14.9500 / $23.9000 | Buy Now |
DISTI #
1383534
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.5811 | Buy Now |
DISTI #
1383534
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Each | 0 |
|
$24.3091 | Buy Now |
|
Master Electronics | Black Thermoplastic Bracket Mount Utility Box RoHS: Compliant |
1 In Stock 52 Factory Stock |
|
$14.5900 / $26.5600 | Buy Now |