Part Details for CURB207-G by Comchip Technology Corporation Ltd
Overview of CURB207-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CURB207-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1191-1-ND
|
DigiKey | ULTRAFAST SMB 1000V 2A 75NS 150C Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42018 In Stock |
|
$0.1103 / $0.5100 | Buy Now |
DISTI #
750-CURB207-G
|
Mouser Electronics | Rectifiers UF Rec Rectifier 2A, 1000V RoHS: Compliant | 4671 |
|
$0.1100 / $0.4700 | Buy Now |
DISTI #
V72:2272_14718701
|
Arrow Electronics | Rectifier Diode Switching 1KV 2A 75ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 2130 |
|
$0.0836 / $0.2400 | Buy Now |
DISTI #
27462522
|
Verical | Rectifier Diode Switching 1KV 2A 75ns 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$0.4193 / $0.5229 | Buy Now |
DISTI #
25524884
|
Verical | Rectifier Diode Switching 1KV 2A 75ns 2-Pin SMB T/R Min Qty: 54 Package Multiple: 1 | Americas - 2130 |
|
$0.0836 / $0.1835 | Buy Now |
|
Karl Kruse GmbH & Co KG | 12000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 2A, 1000V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.1232 / $0.3059 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
Part Details for CURB207-G
CURB207-G CAD Models
CURB207-G Part Data Attributes:
|
CURB207-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CURB207-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 2A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CURB207-G
This table gives cross-reference parts and alternative options found for CURB207-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CURB207-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2MALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | CURB207-G vs RS2MALH |
S2MA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CURB207-G vs S2MA-TR2G |
CMR2U-10TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CURB207-G vs CMR2U-10TR13TIN/LEAD |
RS2MF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CURB207-G vs RS2MF |
HS2MA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CURB207-G vs HS2MA-TR2G |
US2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | CURB207-G vs US2M |
S2MAF-TR2G | Rectifier Diode, | Taiwan Semiconductor | CURB207-G vs S2MAF-TR2G |
RS2MA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CURB207-G vs RS2MA-T |
S2MALM3G | Rectifier Diode, | Taiwan Semiconductor | CURB207-G vs S2MALM3G |
S2MAF-TM2G | Rectifier Diode, | Taiwan Semiconductor | CURB207-G vs S2MAF-TM2G |