Part Details for CURC302-HF by Comchip Technology Corporation Ltd
Overview of CURC302-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CURC302-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CURC302-HFTR-ND
|
DigiKey | DIODE ULTRA FAST RECT 100V 3A DO Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.2159 | Buy Now |
DISTI #
750-CURC302-HF
|
Mouser Electronics | Rectifiers DIODE ULTRA FAST RECT 100V 3A DO214AB SMC RoHS: Compliant | 0 |
|
$0.1870 / $0.5700 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 3A, 100V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2115 / $0.5250 | Buy Now |
Part Details for CURC302-HF
CURC302-HF CAD Models
CURC302-HF Part Data Attributes
|
CURC302-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CURC302-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CURC302-HF
This table gives cross-reference parts and alternative options found for CURC302-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CURC302-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3BHV7G | Rectifier Diode, | Taiwan Semiconductor | CURC302-HF vs ES3BHV7G |
CMR3S-01 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CURC302-HF vs CMR3S-01 |
US3BBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CURC302-HF vs US3BBF |
US3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CURC302-HF vs US3BCF |
RS3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | CURC302-HF vs RS3B |
SK310L-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CURC302-HF vs SK310L-SMC-R |
US3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | CURC302-HF vs US3B |
S3BH | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | CURC302-HF vs S3BH |
CDBCT3100-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CURC302-HF vs CDBCT3100-HF |
RS3BCF | Rectifier Diode, | Galaxy Microelectronics | CURC302-HF vs RS3BCF |