Part Details for CURMT106-HF by Comchip Technology Corporation Ltd
Overview of CURMT106-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CURMT106-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, 1 Element, 1A, 800V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CURMT106-HF
CURMT106-HF CAD Models
CURMT106-HF Part Data Attributes
|
CURMT106-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CURMT106-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CURMT106-HF
This table gives cross-reference parts and alternative options found for CURMT106-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CURMT106-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1FK-M3/H | Rectifier Diode, | Vishay Intertechnologies | CURMT106-HF vs AR1FK-M3/H |
SA6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CURMT106-HF vs SA6 |
1C5621 | Rectifier Diode, 1 Element, 1A, Silicon, DIE | Sensitron Semiconductors | CURMT106-HF vs 1C5621 |
UFS180JE3/TR13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | CURMT106-HF vs UFS180JE3/TR13 |
SDR2KSMS | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | CURMT106-HF vs SDR2KSMS |
1A6 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | CURMT106-HF vs 1A6 |
M6L | Rectifier Diode, | Diotec Semiconductor AG | CURMT106-HF vs M6L |
1N4947 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | CURMT106-HF vs 1N4947 |
FR106WS | Rectifier Diode, | Rectron Semiconductor | CURMT106-HF vs FR106WS |
G1KSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CURMT106-HF vs G1KSF5 |