Part Details for CUS05F30,H3F(T by Toshiba America Electronic Components
Overview of CUS05F30,H3F(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CUS05F30,H3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2140 |
|
$0.2200 / $0.5500 | Buy Now |
Part Details for CUS05F30,H3F(T
CUS05F30,H3F(T CAD Models
CUS05F30,H3F(T Part Data Attributes
|
CUS05F30,H3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS05F30,H3F(T
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CUS05F30,H3F(T
This table gives cross-reference parts and alternative options found for CUS05F30,H3F(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUS05F30,H3F(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0530WSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | CUS05F30,H3F(T vs B0530WSHE3-TP |
SBR05U30LP-7B | Rectifier Diode, | Diodes Incorporated | CUS05F30,H3F(T vs SBR05U30LP-7B |
BAS3005A-02V | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | CUS05F30,H3F(T vs BAS3005A-02V |
CUS05S30,H3F(T | Rectifier Diode | Toshiba America Electronic Components | CUS05F30,H3F(T vs CUS05S30,H3F(T |
CUS05S30 | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | CUS05F30,H3F(T vs CUS05S30 |