Part Details for CUW21T-900M-N by Chilisin Electronics Corp
Overview of CUW21T-900M-N by Chilisin Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CUW21T-900M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure2012 Tolerance20% DC resistance DCR350m Ohms | 1410 |
|
$0.1345 | Buy Now |
|
Vyrian | OEM/CM Only | 848 |
|
RFQ |
Part Details for CUW21T-900M-N
CUW21T-900M-N CAD Models
CUW21T-900M-N Part Data Attributes
|
CUW21T-900M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CUW21T-900M-N
Chilisin Electronics Corp
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Width | 1.25 mm |
Alternate Parts for CUW21T-900M-N
This table gives cross-reference parts and alternative options found for CUW21T-900M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUW21T-900M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM-21-361M | Data Line Filter, | Abracon Corporation | CUW21T-900M-N vs ACM-21-361M |
MCI-2012-181 | Data Line Filter, 2 Function(s), 50V, 0.33A, LEAD FREE PACKAGE-4 | MagLayers Scientific-Technics Co Ltd | CUW21T-900M-N vs MCI-2012-181 |
SPDL2012-201-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | CUW21T-900M-N vs SPDL2012-201-2P-T |
ACM-31-161-T | Data Line Filter | Abracon Corporation | CUW21T-900M-N vs ACM-31-161-T |
CMCC0805221NT | Data Line Filter, | VENKEL LTD | CUW21T-900M-N vs CMCC0805221NT |
AWCU00321619221M02 | Data Line Filter, 2 Function(s), 50V, 0.32A, 4 Pin(s), | Pulse Electronics Corporation | CUW21T-900M-N vs AWCU00321619221M02 |
ICM0805ER900M | Data Line Filter, 2 Function(s), 50V, 0.33A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | CUW21T-900M-N vs ICM0805ER900M |
CMCC0805181MT | Data Line Filter, | VENKEL LTD | CUW21T-900M-N vs CMCC0805181MT |
ICM1206ER161M | Data Line Filter, 2 Function(s), 50V, 0.34A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Intertechnologies | CUW21T-900M-N vs ICM1206ER161M |
CMCC0805161ST | Data Line Filter, | VENKEL LTD | CUW21T-900M-N vs CMCC0805161ST |