Part Details for CV31A180 by CTS Corporation
Overview of CV31A180 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV31A180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$6.6100 / $28.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$6.6100 / $28.8500 | Buy Now |
Part Details for CV31A180
CV31A180 CAD Models
CV31A180 Part Data Attributes:
|
CV31A180
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CV31A180
CTS Corporation
Variable Capacitor, Ceramic, 350V, 10% +Tol, 10% -Tol, 5.5pF Min, 18pF Max, Vertical Adjuster, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 18 pF | |
Capacitance-Min | 5.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 9.398 mm | |
Dielectric Material | CERAMIC | |
Length | 7.88 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multi-turn | ||
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | MIL-PRF-81 | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for CV31A180
This table gives cross-reference parts and alternative options found for CV31A180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV31A180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV31A180 | Variable Capacitor, Ceramic, 350V, 5.5pF Min, 18pF Max, Vertical Adjuster, Chassis Mount, | Defense Logistics Agency | CV31A180 vs CV31A180 |