Part Details for CVB1045-12 by Skyworks Solutions Inc
Overview of CVB1045-12 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for CVB1045-12
CVB1045-12 CAD Models
CVB1045-12 Part Data Attributes:
|
CVB1045-12
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CVB1045-12
Skyworks Solutions Inc
Variable Capacitance Diode, 1.5pF C(T),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1.5 pF | |
Diode Type | STEP RECOVERY DIODE | |
Surface Mount | YES |