Part Details for CVM-14-31-95-36-AC00-F2-3 by Luminus Devices
Overview of CVM-14-31-95-36-AC00-F2-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC00/BDA | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (M38510/75001BDA) | |
54AC00/QCA | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (5962-8754901CA) | |
54AC00/B2A | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (M38510/75001B2A) |
Price & Stock for CVM-14-31-95-36-AC00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVM-14-31-95-36-AC00-F2-3-ND
|
DigiKey | LED COB CVM-14 WM WHT SQ 3150K Min Qty: 1125 Lead time: 7 Weeks Container: Tray | Limited Supply - Call |
|
$6.0320 | Buy Now |
DISTI #
CVM-14-31-95-36-AC
|
Avnet Americas | LED Uni-Color White 3085lm 3150K Chip LED 2-Pin SMD Tray - Trays (Alt: CVM-14-31-95-36-AC) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CVM14319536F23
|
Mouser Electronics | High Power LEDs - White White 3100 K 95-CRI, CVM-14 Series RoHS: Compliant | 0 |
|
$6.0000 | Order Now |
Part Details for CVM-14-31-95-36-AC00-F2-3
CVM-14-31-95-36-AC00-F2-3 CAD Models
CVM-14-31-95-36-AC00-F2-3 Part Data Attributes
|
CVM-14-31-95-36-AC00-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CVM-14-31-95-36-AC00-F2-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | COB |