Part Details for CVM-18-56-95-36-AA00-F2-3 by Luminus Devices
Overview of CVM-18-56-95-36-AA00-F2-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m |
Price & Stock for CVM-18-56-95-36-AA00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVM-18-56-95-36-AA00-F2-3-ND
|
DigiKey | LED COB CVM-18 COOL WH SQ 5600K Min Qty: 900 Lead time: 7 Weeks Container: Tray | Limited Supply - Call |
|
$10.4052 | Buy Now |
DISTI #
CVM-18-56-95-36-AA
|
Avnet Americas | LED Uni-Color White 6190lm 5600K Chip LED 2-Pin SMD Tray - Trays (Alt: CVM-18-56-95-36-AA) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CVM18569536F23
|
Mouser Electronics | High Power LEDs - White White 5600 K 95-CRI, CVM-18 Series RoHS: Compliant | 0 |
|
$10.4000 | Order Now |
Part Details for CVM-18-56-95-36-AA00-F2-3
CVM-18-56-95-36-AA00-F2-3 CAD Models
CVM-18-56-95-36-AA00-F2-3 Part Data Attributes
|
CVM-18-56-95-36-AA00-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CVM-18-56-95-36-AA00-F2-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | COB |