Optoelectronics
CVM-27-31-95-36-AA00-F2-2
Luminus Devices
Description: Single Color LED,

Overview of CVM-27-31-95-36-AA00-F2-2 by Luminus Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAA00000-003 Amphenol Cables on Demand Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m
CS-USBAA00000-005 Amphenol Cables on Demand Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m

Price & Stock for CVM-27-31-95-36-AA00-F2-2 by Luminus Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 1214-1229-ND
DigiKey LED COB STUDIO WARM WHT SQ 3000K Min Qty: 100 Lead time: 7 Weeks Container: Tray Temporarily Out of Stock
  • 100 $55.9845
$55.9845 Buy Now
DISTI # 896-CVM27319536F22
Mouser Electronics High Power LEDs - White White 3100 K 95-CRI, CVM-27 Series RoHS: Compliant 0
  • 100 $55.7100
$55.7100 Order Now
DISTI # CVM-27-31-95-36-AA00-F2-2
EBV Elektronik LED Uni-Color White 11500lm 3050K Chip LED 2-Pin SMD Tray (Alt: CVM-27-31-95-36-AA00-F2-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for CVM-27-31-95-36-AA00-F2-2 by Luminus Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CVM-27-31-95-36-AA00-F2-2 by Luminus Devices

CVM-27-31-95-36-AA00-F2-2
Luminus Devices
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
LUMINUS DEVICES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
UL CERTIFIED
Color
WARM WHITE
Forward Current-Max
4.2 A
Forward Voltage-Max
40 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Optoelectronic Device Type
COB
Overall Height
0.5 mm
Packing Method
TRAY
Shape
ROUND
Size
26.5 mm
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. CVM-27-31-95-36-AA00-F2-2
    Luminus Devices
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CVM-27-31-95-36-AA00-F2-2 by Luminus Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CVM-27-31-95-36-AA00-F2-2 by Luminus Devices

Select Manufacturer
Which Manufacturer of CVM-27-31-95-36-AA00-F2-2 would you like to use for your alert(s)?
  • Please alert me when CVM-27-31-95-36-AA00-F2-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CVM-27-31-95-36-AA00-F2-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CVM-27-31-95-36-AA00-F2-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CVM-27-31-95-36-AA00-F2-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CVM-27-31-95-36-AA00-F2-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CVM-27-31-95-36-AA00-F2-2 by Luminus Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: