Part Details for CVM-27-56-95-36-AB00-F2-3 by Luminus Devices
Overview of CVM-27-56-95-36-AB00-F2-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVM-27-56-95-36-AB00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVM-27-56-95-36-AB00-F2-3-ND
|
DigiKey | LED COB CVM STUDIO WHT SQ 5600K Min Qty: 1 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.3660 / $49.0000 | Buy Now |
DISTI #
CVM-27-56-95-36-AB
|
Avnet Americas | - Trays (Alt: CVM-27-56-95-36-AB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-M27569536AB00F23
|
Mouser Electronics | High Power LEDs - White White 5600 K 95-CRI, CVM-27 Series RoHS: Compliant | 0 |
|
$34.8500 / $36.1800 | Order Now |
DISTI #
CVM-27-56-95-36-AB
|
Avnet Americas | - Trays (Alt: CVM-27-56-95-36-AB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
CVM-27-56-95-36-AB
|
Avnet Americas | - Trays (Alt: CVM-27-56-95-36-AB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for CVM-27-56-95-36-AB00-F2-3
CVM-27-56-95-36-AB00-F2-3 CAD Models
CVM-27-56-95-36-AB00-F2-3 Part Data Attributes:
|
CVM-27-56-95-36-AB00-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CVM-27-56-95-36-AB00-F2-3
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | COB |