Part Details for CVM-45-31-95-60-TA40-F5-2 by Luminus Devices
Overview of CVM-45-31-95-60-TA40-F5-2 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346ACCFQ033JTA40.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AN-FR033ITA40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SiT5346ACCFQ-33VTA40.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for CVM-45-31-95-60-TA40-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVM-45-31-95-60-TA
|
Avnet Americas | F5-2 - Trays (Alt: CVM-45-31-95-60-TA) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CVM45319560TA42
|
Mouser Electronics | High Power LEDs - White White 3100 K 95-CRI, CVM-45 Series RoHS: Compliant | 0 |
|
$129.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$120.0000 | Buy Now |