-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70201378
|
RS | Resistor, Wirewound, Res 10 Kilohms, Pwr-Rtg 5 W, Tol 5%, Axial, Bulk | Vishay Dale CW00510K00JE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$1.4500 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW00510K00JE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW00510K00JE12
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 223.607 V |
This table gives cross-reference parts and alternative options found for CW00510K00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00510K00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00510K00JE733 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510K00JE12 vs CW00510K00JE733 |
ALVR0510K00JE12 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 5% +/-Tol, -30,30ppm/Cel, | Vishay Intertechnologies | CW00510K00JE12 vs ALVR0510K00JE12 |
CW00510K00JS733 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510K00JE12 vs CW00510K00JS733 |
CW00510K00JE123 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510K00JE12 vs CW00510K00JE123 |
CW00510K00JB12 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510K00JE12 vs CW00510K00JB12 |
CW00510K00JE73 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510K00JE12 vs CW00510K00JE73 |
CW00510K00JE12 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510K00JE12 vs CW00510K00JE12 |
MRP04B10K00JE12 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00510K00JE12 vs MRP04B10K00JE12 |