Filter Your Search
1 - 6 of 6 results
|
CW00510K00JE12
Vishay Intertechnologies
|
$0.5870 | Yes | Active | 10 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.607 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
CW00510K00JE123
Vishay Intertechnologies
|
$1.6510 | Yes | Active | 10 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.607 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
CW00510K00JE122
Vishay Intertechnologies
|
$3.0032 | Yes | Active | 10 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
CW00510K00JE122
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 | ||
|
CW00510K00JE123
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.607 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
CW00510K00JE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.607 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 |