Part Details for CW4S-21E02 by IDEC Corporation
Overview of CW4S-21E02 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4S-21E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5493
|
Newark | Selectorsw 22Mm 2Position Rohs Compliant: Yes |Idec CW4S-21E02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6800 / $41.0900 | Buy Now |
DISTI #
1885-CW4S-21E02-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7100 | Buy Now |
DISTI #
199-CW4S21E02
|
Mouser Electronics | Switch Actuators SelectorSW 22MM 2position | 0 |
|
$27.0100 / $34.7300 | Order Now |
DISTI #
71684445
|
RS | SelectorSW 22MM 2position | IDEC Corporation CW4S-21E02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0400 / $36.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4100 / $33.6400 | Buy Now |
DISTI #
000000000005149098
|
Sager | Switch Actuators SelectorSW 22MM 2position Min Qty: 1 | 0 |
|
$28.9300 / $34.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4100 / $33.6400 | Buy Now |