Part Details for CW4S-21E10 by IDEC Corporation
Overview of CW4S-21E10 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4S-21E10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5495
|
Newark | Selectorsw 22Mm 2Position Rohs Compliant: Yes |Idec CW4S-21E10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 / $31.4200 | Buy Now |
DISTI #
1885-CW4S-21E10-ND
|
DigiKey | SWITCH SELECT 2POS SPST 5A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3000 | Buy Now |
DISTI #
199-CW4S21E10
|
Mouser Electronics | Switch Actuators SelectorSW 22MM 2position | 0 |
|
$20.6500 / $26.5500 | Order Now |
DISTI #
71684447
|
RS | SelectorSW 22MM 2position | IDEC Corporation CW4S-21E10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9500 / $27.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4300 / $25.7200 | Buy Now |
DISTI #
000000000005149100
|
Sager | Switch Actuators SelectorSW 22MM 2position Min Qty: 1 | 0 |
|
$22.1200 / $26.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4300 / $25.7200 | Buy Now |