Part Details for CWA2410 by Sensata Technologies
Overview of CWA2410 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWA2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CWA2410
|
Mouser Electronics | Solid State Relays - Industrial Mount 0.15-10A AC CONTROL RoHS: Compliant | 15 |
|
$55.4400 / $62.8300 | Buy Now |
DISTI #
16958367
|
Verical | Relay SSR 10mA 280V AC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$78.3100 / $99.0000 | Buy Now |