Part Details for CWA2410E by Sensata Technologies
Overview of CWA2410E by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWA2410E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30541145
|
Verical | Relay SSR 15mA 36V AC-IN 10A 280V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 86 |
|
$53.4100 / $57.6800 | Buy Now |