Part Details for CWA24125 by Crydom Inc
Overview of CWA24125 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWA24125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2229
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWA24125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$139.9500 | Buy Now |
DISTI #
2266-CWA24125-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$131.7600 / $136.8200 | Buy Now |
DISTI #
CWA24125-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.3200 | Buy Now |
DISTI #
70131294
|
RS | RELAY, PM IP20 SSR 280VAC/125A,90-280VAC | Sensata - Crydom CWA24125 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$142.3200 | RFQ |
DISTI #
CRYCWA24125
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control - 125 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
7 Partner Stock |
|
$132.7500 / $138.3100 | Buy Now |
DISTI #
CWA24125
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 125A, 24÷280VAC, CW, 1-phase Min Qty: 1 | 1 |
|
$137.7700 / $150.3000 | Buy Now |
DISTI #
000000000001055358
|
Sager | Solid State Relays - Industrial Mount 0.15-125A AC CONTROL Min Qty: 10 | 0 |
|
$121.1600 / $128.0900 | Buy Now |
DISTI #
C1S156600013961
|
Chip1Stop | Relay SSR 6mA 280V AC-IN 125A 280V AC-OUT 4-Pin RoHS: Compliant | 7 |
|
$142.0000 / $156.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control - 125 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
7 Partner Stock |
|
$132.7500 / $138.3100 | Buy Now |
Part Details for CWA24125
CWA24125 CAD Models
CWA24125 Part Data Attributes
|
CWA24125
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWA24125
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CWA24125
This table gives cross-reference parts and alternative options found for CWA24125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA24125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA24125EPH | Solid State Relay, | Sensata Circuit Breakers | CWA24125 vs CWA24125EPH |
CWA24125S | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA24125 vs CWA24125S |
CWA24125EPH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA24125 vs CWA24125EPH-10 |
CWA24125PH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA24125 vs CWA24125PH-10 |
CWA24125EH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA24125 vs CWA24125EH-10 |
CWA24125S-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA24125 vs CWA24125S-10 |
CWA24125E-10 | Solid State Relay, | Sensata Circuit Breakers | CWA24125 vs CWA24125E-10 |
CWA24125EH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA24125 vs CWA24125EH |
CWA24125EPS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA24125 vs CWA24125EPS |
CWA24125EP-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA24125 vs CWA24125EP-10 |